DF11-14DS-2DSA(05)

Hirose Connector
798-DF11-14DS-2DSA05
DF11-14DS-2DSA(05)

Tillverk:

Beskrivning:
List- och kabelhölje 2MM V PCB RECEPTACLE 14P DR THRU-HOLE TI

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 9 447

Lager:
9 447 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
12,51 kr 12,51 kr
11,24 kr 112,40 kr
8,76 kr 876,00 kr
8,56 kr 2 568,00 kr
8,08 kr 4 040,00 kr
7,20 kr 7 200,00 kr
6,93 kr 17 325,00 kr
6,72 kr 33 600,00 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Headers
Socket
14 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Socket (Female)
Tin
DF11
- 30 C
+ 85 C
Tray
Märke: Hirose Connector
Kontaktmaterial: Phosphor Copper
Märkström: 2 A
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 100
Underkategori: Headers & Wire Housings
Märkspänning: 250 V
Del # Alias: 543-0557-0-05
Enhetens vikt: 700 mg
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.