BF4MC-6GTXRX-B1-85MM

Hirose Connector
798-BF4MC6GRXB185MM
BF4MC-6GTXRX-B1-85MM

Tillverk:

Beskrivning:
Fiberoptiska kabelsamlingar Plug

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 15   Flera: 15
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
831,89 kr 12 478,35 kr
776,03 kr 23 280,90 kr
754,08 kr 45 244,80 kr

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Fiberoptiska kabelsamlingar
RoHS-direktivet:  
BF4M
Plastic Optical Fiber (POF)
Plug
Polymer Fiber Cable
0.5 mm
9.82 mm
1 Fiber
Silica Glass
Tray
White
Märke: Hirose Connector
Monteringsvinkel: Straight
Produkttyp: Fiber Optic Cable Assemblies
Fabriksförpackningskvantitet: 15
Underkategori: Fiber Optic
Del # Alias: 831-1102-0-12
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
8544700000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

BF4M Optical Active Connectors

Hirose Electric BF4M Optical Active Connectors feature an innovative design that enables electromagnetic noise-free, insulated, long-distance, high-speed transmission. These connectors are also ideal for optical transmission between boards incorporated in devices. The highly flexible, optical fiber allows for tight bend radiuses when used in small devices. The BF4M series simplifies and reduces system design time by providing high-speed, signal transmissions with no EMI noise. Hirose Electric BF4M Optical Active Connectors offer low power consumption in a space-saving, low-profile design with 1.5mm height. Applications include medical appliances, measurement equipment, and FA systems.