AP105-DF65-2428S(62)

Hirose Connector
798-AP105DF652428S62
AP105-DF65-2428S(62)

Tillverk:

Beskrivning:
Ström till kortet DF65 Wire Crimper

Livscykel:
Specialbeställning från fabrik:
Få ett anbud för att bekräfta tillverkarens aktuella pris, leveranstid och beställningsvillkor.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Hirose Electric
Produktkategori: Ström till kortet
RoHS-direktivet:  
Power to the Board
DF65
Bulk
SnapBee
Tillbehörstyp: Applicator
Märke: Hirose Connector
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: - 40 C
Produkt: Accessories
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Maximal ledningsdimension: 24 AWG
Minimal ledningsdimension: 28 AWG
Ledningsdimensionens räckvidd: 28 AWG to 24 AWG
Del # Alias: 9014630062
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
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Japan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.