F8432

Heyco
836-F8432
F8432

Tillverk:

Beskrivning:
Spiralband, hylsor, slangar och rör 28mm PA12 50m COIL FPI28/BL
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
4 613,33 kr 4 613,33 kr
50 Beräkning

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Spiralband, hylsor, slangar och rör
RoHS-direktivet:  
Tubing
Flexible, Convoluted
Nylon
28 mm
50 m
Black
Märke: Heyco
Förpackning: Spool
Produkttyp: Conduit & Tubing
Serie: HPAS
Fabriksförpackningskvantitet: 1
Underkategori: Wire & Cable Management
Enhetens vikt: 5,490 kg
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
3917320099
CNHTS:
3917320000
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HPAS Corrugated Conduit/Tubing

Heyco HPAS Corrugated Conduit/Tubing offers a nominal size range of 10mm to 54mm, a 300V voltage rating, and flammability ratings of UL 94V-0 and 94V-2. This tubing features a low fire hazard, low smoke and toxicity, high flexibility, and is highly resistant to abrasion, oil, and solvents. HPAS tubing offers high impact strength, so it recovers after crushing, and its flexible design allows it to be used in extremely tight quarters. Heyco HPAS Corrugated Conduit/Tubing is suitable for outdoor use and various types of equipment, including machinery, pumps, motors, and HVAC equipment.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.