8402

Heyco
836-8402
8402

Tillverk:

Beskrivning:
Rörkopplingar och tillbehör 1/2" BLACK STRAIGHT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
14 821
6 821
I väntan på leverans
8 000
Förväntad 2026-06-17
Fabrikens ledtid:
6
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,56 kr 20,56 kr
17,49 kr 174,90 kr
16,54 kr 413,50 kr
15,69 kr 784,50 kr
14,84 kr 1 484,00 kr
13,99 kr 3 497,50 kr
12,51 kr 6 255,00 kr
12,08 kr 12 080,00 kr
11,66 kr 29 150,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Rörkopplingar och tillbehör
RoHS-direktivet:  
Conduit Fittings
Fittings
Hex Standoff
1/2 in NPT
16 mm
Nylon 6.6
Black
Tube
Märke: Heyco
Ledningens storlek: 1/2 in
IP-klassificering: IP68
Monteringshålets storlek: 22.2 mm
Serie: HFC
Fabriksförpackningskvantitet: 500
Underkategori: Wire & Cable Management
Handelsnamn: Heyco-Flex
Enhetens vikt: 30 g
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
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

Heyco-Flex™ Liquid Tight Conduit Fittings

Heyco Heyco-Flex™ Liquid Tight Conduit Fittings are designed for use with flexible, non-metallic Liquid Tight Heyco-Flex I Conduit and Heyco-Flex II Tubing. No disassembly of these Heyco conduit fittings is required. The installer can push the conduit or tubing onto the ferrule, then tighten the domed sealing nut. The completed assembly can be secured in the panel using the locknut or into an NPT threaded hole. A convex ferrule ensures a liquid-tight seal. No threading of the conduit is needed for assembly, eliminating the risk of cutting the conduit and creating leak paths. The complex conduit/connector system is reusable, and the fittings are offered in multiple sizes. Heyco-Flex Liquid Tight Conduit Fittings are suitable for indoor/outdoor use by original equipment manufacturers or field installers.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.