3576VB

Heyco
836-3576VB
3576VB

Tillverk:

Beskrivning:
Rörkopplingar och tillbehör LTTVP PG 13.5 .98X.62
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
30,00 kr 30,00 kr
26,92 kr 269,20 kr
25,76 kr 515,20 kr
24,91 kr 1 245,50 kr
24,17 kr 2 417,00 kr
23,43 kr 4 686,00 kr
22,90 kr 11 450,00 kr
22,37 kr 22 370,00 kr
21,09 kr 42 180,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Rörkopplingar och tillbehör
RoHS-direktivet:  
Hole Plugs
Threaded Vent Plug, Liquid Tight
PG13.5
Nylon
Black
Märke: Heyco
Serie: HEYClean Liquid Tight Threaded Vent Plugs
Fabriksförpackningskvantitet: 100
Underkategori: Wire & Cable Management
Handelsnamn: HEYClean
Enhetens vikt: 1 g
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HEYClean™ Liquid Tight Threaded Vent Plugs

Heyco HEYClean™ Liquid Tight Threaded Vent Plugs are IP65, IP67, and IP68 rated and feature an integral sealing ring for a superior seal at the mounting hole. HEYClean Liquid Tight Threaded Vent Plugs allow the passage of air for pressure equalization while preventing moisture intrusion, remaining liquid tight. A pressure-compensating seal prevents the buildup of pressure inside electronic enclosures caused by environmental temperature cycling. These Heyco plugs are UL rated for Type NEMA 3R, 4, and 4X applications and represent a cost-effective alternative to metal or steel plugs.