2207

Heyco
836-2207
2207

Tillverk:

Beskrivning:
Genomföringar och bussningar SB 1375-14 BLK REDUCER SNAP BUSHG

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 400

Lager:
2 400 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2,29 kr 2,29 kr
2,07 kr 20,70 kr
1,95 kr 48,75 kr
1,86 kr 93,00 kr
1,76 kr 176,00 kr
1,65 kr 412,50 kr
1,57 kr 785,00 kr
1,49 kr 1 490,00 kr
1,37 kr 3 425,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Genomföringar och bussningar
RoHS-direktivet:  
Bushings
Reducer
Nylon
Märke: Heyco
Serie: Snap Bushings
Fabriksförpackningskvantitet: 2500
Underkategori: Wire & Cable Management
Enhetens vikt: 22 g
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
8547200090
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.

Reducer Snap Bushings

Heyco Reducer Snap Bushings are made of 6/6 nylon and have a mounting diameter of 6.4mm (0.250") to 152.4mm (6"). These bushings convert raw-edged holes to smooth, neat, and insulated holes. Locking fingers snap into holes with fingertip pressure. The bushings withstand a pushback force of 35 pounds. They are available in multiple sizes for design flexibility. Heyco Reducer Snap Bushings are designed to insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.