1948

Heyco
836-1948
1948

Tillverk:

Beskrivning:
Rörkopplingar och tillbehör HF3C 3/4 BLK 3/4 NPT, NO NUT
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
9,28 kr 9,28 kr
7,84 kr 78,40 kr
7,36 kr 184,00 kr
7,01 kr 350,50 kr
6,67 kr 667,00 kr
6,25 kr 1 562,50 kr
5,31 kr 5 310,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Rörkopplingar och tillbehör
RoHS-direktivet:  
Conduit Fittings
Liquid Tight
Märke: Heyco
Serie: Flex III 94V-0 Liquid Tight Tubing
Fabriksförpackningskvantitet: 1000
Underkategori: Wire & Cable Management
Handelsnamn: Heyco-Flex
Enhetens vikt: 28 g
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
8536909000
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Heyco-Flex™ III Liquid Tight Fittings

Heyco Heyco-Flex™ III Liquid Tight Fittings are designed for flexible, non-metallic liquid-tight tubing. These Heyco liquid-tight fittings can be used with Heyco-Flex III Corrugated Tubing ranging from 3/8" to 1". This lightweight series is non-toxic and UV-resistant and allows quick and easy installation. Heyco-Flex III fittings are rated for NEMA 4 and 4X (when used with Heyco-Flex III tubing) and NEMA Type 3R applications. The series is ideal for high-vibration or flexing designs and wet and dry applications.