16462

Heyco
836-16462
16462

Tillverk:

Beskrivning:
Kabelgenomföringar, dragavlastningar och sladdhållare HEMC 3/8 NPT-12 BRASS

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 50   Flera: 50
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
203,73 kr 10 186,50 kr
194,09 kr 19 409,00 kr
181,90 kr 45 475,00 kr
173,20 kr 86 600,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Kabelgenomföringar, dragavlastningar och sladdhållare
RoHS-direktivet:  
Cable Glands, Strain Reliefs & Cord Grips
Cordgrips
Brass
3/8 NPT
8.3 mm
EMC
Märke: Heyco
Längd: 35.3 mm
Monteringsstil: Cable
Fabriksförpackningskvantitet: 50
Underkategori: Wire & Cable Management
Handelsnamn: Crimp-tite
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
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Crimp-tite EMC Cordgrips

Heyco Crimp-tite EMC Cordgrips are ideal for applications requiring electromagnetic interference (EMI) protection or electromagnetic compatibility (EMC). The lineup includes crimp jaws and cordrips in multiple sizes for flexible cord diameters from 0.228" (5.8mm) to 0.768" (19.5mm). The construction features nickel-plated brass for durability, excellent corrosion resistance, and superior protection of flexible cables. The sealing gland is molded in fluoroelastomer rubber (FPM) material for heat resistance. The combination of the Heyco crimp and the sealing gland provides constant contact and a liquid-tight seal every time. Heyco Crimp-tite EMC Cordgrips offer IPX7 protection and are designed for use in clearance and threaded holes.