12836B

Heyco
836-12836B
12836B

Tillverk:

Beskrivning:
Buntband NTSS-1000-79A SS BLACK

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
49,71 kr 49,71 kr
42,08 kr 420,80 kr
39,54 kr 790,80 kr
33,50 kr 3 350,00 kr
31,91 kr 15 955,00 kr
30,42 kr 30 420,00 kr
28,51 kr 57 020,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Buntband
RoHS-direktivet:  
Cable Ties
Metal Ties
Black
Heavy Duty
Stainless Steel (AISI 304)
39.37 in
0.311 in
250 lbs
Märke: Heyco
Maximal buntdiameter: 12.1 in
Serie: NTSS
Fabriksförpackningskvantitet: 100
Underkategori: Wire & Cable Management
Enhetens vikt: 39 g
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
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NTSS Stainless Steel Cable Ties

Heyco NTSS Stainless Steel Cable Ties are ball-lock stainless steel strip cable ties available in standard and PVC-coated versions. Heyco Stainless Steel Cable Ties offer more strength and greater durability than Nylon cable ties. The locking ball design provides maximum holding strength and ease of installation. The NTSS series withstands harsh outdoor environments and is suited for shipping, communication, and flight applications.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.