10071

Heyco
836-10071
10071

Tillverk:

Beskrivning:
Dödlägen och distanser HLSP2-16 NATURAL NYL PCB Support
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
4,12 kr 4,12 kr
3,52 kr 35,20 kr
2,73 kr 273,00 kr
2,55 kr 1 275,00 kr
2,23 kr 2 230,00 kr
2,04 kr 4 080,00 kr
2,00 kr 20 000,00 kr
1,90 kr 47 500,00 kr
1,83 kr 91 500,00 kr

Produktattribut Attributvärde Välj attribut
Heyco
Produktkategori: Dödlägen och distanser
RoHS-direktivet:  
Supports
PCB Support
25.4 mm
Nylon
Märke: Heyco
Färg: Natural
Monteringshålets storlek: 4 mm
Produkttyp: Standoffs, Spacers & Supports
Serie: HLSP2
Fabriksförpackningskvantitet: 1000
Underkategori: Hardware
Enhetens vikt: 6 g
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
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
854232021
KRHTS:
8542321010
MXHTS:
3926909988
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HLSP Nylon PCB Supports with Imperial Spacing

Heyco HLSP Nylon PCB Supports with Imperial Spacing provide secure, snap-in mounting for printed circuit boards (PCBs) while maintaining consistent board-to-chassis spacing. These durable supports feature bayonet and arrowhead snap-lock designs for quick installation without tools, reducing assembly time and cost. The HLSP1, HLSP2, HLSP3, and HLSP4 series all accommodate common imperial PCB thicknesses and chassis hole diameters, making these supports well-suited for a wide range of electronic enclosures and equipment designs. Manufactured from nylon 6/6, the supports have a UL 94V-2 flammability rating and are suitable for a temperature range of -40°C to +85°C. Heyco HLSP Nylon PCB Supports with Imperial Spacing feature a variety of spacing heights to meet specific design requirements, delivering a lightweight and cost-effective solution for maintaining proper PCB alignment and insulation in applications.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.