M80-8520445

Harwin
855-M80-8520445
M80-8520445

Tillverk:

Beskrivning:
List- och kabelhölje 4 WAY SIL VERT PC-TAIL MALE

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 910

Lager:
910 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
22,45 kr 22,45 kr
19,73 kr 197,30 kr
18,53 kr 389,13 kr
17,55 kr 1.842,75 kr
15,91 kr 4.009,32 kr
14,61 kr 7.363,44 kr
12,54 kr 12.640,32 kr
11,77 kr 29.660,40 kr
11,12 kr 55.811,28 kr

Produktattribut Attributvärde Välj attribut
Harwin
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
L-Tek
Datamate
Märke: Harwin
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 21
Underkategori: Headers & Wire Housings
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Datamate L-Tek High Reliability Connectors

Harwin Datamate L-Tek High Reliability Connectors provide maximum design flexibility and are suited for use in environments with high vibration and shock as well as extreme temperatures. The Datamate L-Tek 2mm-pitch connectors offer four-finger beryllium copper contacts with a proven history in high‐end industrial and Mil/Aero applications. These contacts are rated for 3A per contact. Latching options include locking latches, friction latches, or no latch. These connectors can be used in new space, telecommunications, defense and security, aviation, and motorsport.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.