M80-4853442

Harwin
855-M80-4853442
M80-4853442

Tillverk:

Beskrivning:
Ström till kortet 17+17 WAY F CRIMP L/BORE HX/JS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 196

Lager:
196 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
185,74 kr 185,74 kr
157,72 kr 1.577,20 kr
147,91 kr 3.697,75 kr
140,94 kr 7.047,00 kr
134,18 kr 13.418,00 kr
125,68 kr 31.420,00 kr
120,77 kr 60.385,00 kr

Produktattribut Attributvärde Välj attribut
Harwin
Produktkategori: Ström till kortet
RoHS-direktivet:  
REACH - SVHC:
Power to the Board
Socket (Female)
3 A
34 Position
Cable Mount / Free Hanging
2 mm
J-Tek
Datamate
Märke: Harwin
Kontaktmaterial: Beryllium Copper
Kontaktplätering: Gold
Höljfärg: Black
Höljets material: Polyphenylene Sulfide (PPS)
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkt: Wire Housings
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Enhetens vikt: 4,647 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99

Datamate J-Tek Connectors for High Reliability

Harwin Datamate J-Tek Connectors for High Reliability are secure and robust 2mm-pitch connectors that offer high performance in demanding applications. The J-Tek design provides a low-profile solution for all variations of cable-to-board, board-to-board, and cable-to-cable interconnect requirements. The series features a variety of stainless-steel jackscrew hardware options for increased security and strain relief. The field-proven 4-finger beryllium copper and gold-plated contact achieve 3A electrically loaded under extremes of shock (100G), vibration (20G), and temperature (-55°C to +125°C). Lightweight metal backshells are available for full 360° shielding against RFI and EMI interference. With their compact size and highly reliable performance, Harwin J-Tek connectors are suitable for mission and safety-critical applications in industrial, aerospace, space, military, and medical applications.

Datamate Connectors

Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. The Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to 125°C. Typical applications include defense and security, motorsport, aviation, and new space.