G125-FV21205L0P

Harwin
855-G125-FV21205L0P
G125-FV21205L0P

Tillverk:

Beskrivning:
Ström till kortet GECKO G125 1.25MM F VERT 4.5MM 2x5 POS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
141,62 kr 141,62 kr
125,61 kr 1 256,10 kr
120,84 kr 2 416,80 kr
115,96 kr 5 798,00 kr
109,50 kr 10 950,00 kr
99,85 kr 19 970,00 kr
93,39 kr 46 695,00 kr
85,65 kr 85 650,00 kr

Produktattribut Attributvärde Välj attribut
Harwin
Produktkategori: Ström till kortet
RoHS-direktivet:  
REACH - SVHC:
Power to the Board
Socket (Female)
2 A, 2.8 A
240 V, 120 V
12 Position
Through Hole
Solder Pin
1.25 mm
G125
GECKO
Märke: Harwin
Kontaktmaterial: Copper Alloy
Kontaktplätering: Gold
Höljets material: Thermoplastic
Isoleringsmotstånd: 1 GOhms
Maximal drifttemperatur: + 150 C
Minsta drifttemperatur: - 65 C
Monteringsvinkel: Straight
Antal rader: 2 Row
Produkt: Headers
Radavstånd: 1.25 mm
Fabriksförpackningskvantitet: 10
Underkategori: Power Connectors
Enhetens vikt: 372 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.