G125-3241096M5

Harwin
855-G125-3241096M5
G125-3241096M5

Tillverk:

Beskrivning:
List- och kabelhölje Gecko-SL 5+5 POS Male 26AWG CableAssembly

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 367

Lager:
367 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
122,11 kr 122,11 kr
103,77 kr 1 037,70 kr
96,04 kr 1 920,80 kr
92,54 kr 4 627,00 kr
88,19 kr 8 819,00 kr

Produktattribut Attributvärde Välj attribut
Harwin
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Wire Housings
10 Position
1.25 mm (0.049 in)
2 Row
Panel Mount
Crimp
Straight
Gecko-SL
GECKO
- 65 C
+ 150 C
Märke: Harwin
Märkström: 2.8 A
Höljfärg: Green
Höljets material: Nylon
Isoleringsmotstånd: 10 GOhms
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 10
Underkategori: Headers & Wire Housings
Märkspänning: 450 VDC
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
8538909999
USHTS:
8538908180
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Gecko Rear-Panel Mounts

Harwin Gecko Rear-Panel Mounts are simple to include in new or current designs and are fully compatible with existing Harwin high-reliability connectors. The Gecko panel mounts are for cable-to-panel mating and feature cable housings with stainless steel screw-locks with extended lugs, enabling mounting on the rear of the panel or enclosure wall. The Gecko-SL series is for signal-only housings with 1.25mm pitch and up to 50 contacts, while the Gecko-MT series is for mixed power and signal housings and 2 or 4 power contacts. Harwin Gecko Rear-Panel Mounts are ideal for aviation, unmanned aerial vehicle (UAV), communications, and defense and security applications.

EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.