G125-3042096L4

Harwin
855-G125-3042096L4
G125-3042096L4

Tillverk:

Beskrivning:
List- och kabelhölje GECKO G125 1.25MM M HSG 2X10 POS

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 188

Lager:
188
Kan skickas omedelbart
På beställningen:
360
Förväntad 2026-06-04
Fabrikens ledtid:
7
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
46,53 kr 46,53 kr
39,43 kr 394,30 kr
36,57 kr 731,40 kr
35,19 kr 1 759,50 kr
33,50 kr 3 350,00 kr
31,48 kr 6 296,00 kr
29,89 kr 14 945,00 kr
28,51 kr 28 510,00 kr
26,71 kr 53 420,00 kr

Produktattribut Attributvärde Välj attribut
Harwin
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Wire Housings
Plug Housing
20 Position
1.25 mm (0.049 in)
2 Row
Cable Mount / Free Hanging
Crimp
Pin (Male)
Gold
Gecko-Latch
GECKO
- 65 C
+ 150 C
Märke: Harwin
Märkström: 2 A, 2.8 A
Höljets material: Thermoplastic
Isoleringsmotstånd: 1 GOhms
Spärrningstyp: Polarized Lock
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 10
Underkategori: Headers & Wire Housings
Märkspänning: 240 V, 120 V
Enhetens vikt: 420 mg
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
8536901000
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Storbritannien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications. 

Gecko 1.25mm Pitch High-Reliability Connectors

Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Latching G125 Gecko Connectors

Harwin Latching G125 Gecko Connectors provide a low-profile, dual-row cable-to-board and board-to-board interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, Latching G125 Gecko Connectors are designed to offer high performance in a miniature package. Pin spacing of 1.25mm and up to 50 contacts per connector offers dense pin counts in a small package. These connectors feature easy-to-use latching hardware that does not require special tooling to mate or disengage.