HHS-410

Hartland Controls / Littelfuse
576-HHS-410
HHS-410

Tillverk:

Beskrivning:
Motorstartkondensatorer och motorkörningskondensatorer 243-292 MD/410 125V

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Motorstartkondensatorer och motorkörningskondensatorer
Leveransrestriktioner:
 På grund av myndigheters bestämmelser, så kan Mouser inte sälja denna produkt i ditt land.
RoHS-direktivet:  
Motor Start Capacitors
243 uF to 292 uF
110 VAC to 125 VAC
Wire Lead
140 mm
- 40 C
+ 65 C
HHS
Bulk
Märke: Hartland Controls / Littelfuse
Produkttyp: Motor Capacitors
Fabriksförpackningskvantitet: 10
Handelsnamn: Hartland Controls
Typ: Hard Start Capacitor
Del # Alias: HHSS410999
Enhetens vikt: 226,796 g
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
8532290040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HHS Hard Start Capacitors

Hartland Controls / Littelfuse HHS Hard Start Capacitors are easy to install and improve compressor efficiency. These capacitors enable A/C units and heat pump compressors to start up at maximum efficiency, so the unit can reach a normal rated speed up to 10 times faster. These 50Hz/60Hz frequency capacitors feature 90V to 277V AC voltage with a capacitance range of 43µF to 292µF and an operating temperature range of -40°C to +65°C. Hartland Controls / Littelfuse HHS Hard Start Capacitors are ideal for use in hard starting compressors and low voltage situations. Both the HHS-410 and HHS-810 series also work on RSIR, CSIR, PSC, and CSR compressors.