CAP-80/440R

Hartland Controls / Littelfuse
576-CAP-80/440R
CAP-80/440R

Tillverk:

Beskrivning:
Motorstartkondensatorer och motorkörningskondensatorer 80 MFD 370/440V ROUND RUN

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
20 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
561,16 kr 561,16 kr
535,83 kr 5 358,30 kr

Produktattribut Attributvärde Välj attribut
Littelfuse
Produktkategori: Motorstartkondensatorer och motorkörningskondensatorer
RoHS-direktivet:  
Motor Run Capacitors
80 uF
440 VAC
Quick Connect
60000 Hour
- 40 C
+ 70 C
HCK
Bulk
Märke: Hartland Controls / Littelfuse
Dielektrisk: Aluminum
Läckström: 30 uA
Antal stift: 2 Pin
Produkttyp: Motor Capacitors
Fabriksförpackningskvantitet: 10
Tolerans: 3 %
Handelsnamn: Hartland Controls
Typ: Round Run Capacitors
Del # Alias: HCKS800R440999Z
Enhetens vikt: 453,592 g
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
8532290040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

HVAC/R Solutions

Littelfuse HVAC/R Solutions feature an extensive product portfolio that offers accuracy, reliability, and durability. These innovative products help to streamline HVAC/R system designs and are designed to protect vital components, control loads while increasing system efficiency, and sense temperatures more accurately. Littelfuse HVAC/R Solutions are ideal for commercial HVAC systems, residential HVAC systems, and commercial refrigeration.

HCK Motor Run Capacitors

Hartland Controls / Littelfuse HCK Motor Run Capacitors feature a round or oval case, aluminum oil-filled construction, and single- or dual-rated values. These start capacitors boost the current or reduce the power factor to an electrical motor. The series is designed and manufactured in accordance with UL 810 and EIA standard RS-456 as well as in-house tested and validated. Hartland Controls / Littelfuse HCK Motor Run Capacitors offer 370VAC and 440VAC rated voltage as standard, 0.1% maximum dissipation factor, and 30µA maximum leakage current. The capacitors provide a 22,000-hour typical operating life with 94% survival. Common applications include HVACs, pools and spas, motors, food and beverage, and electronics.