HYPB4VSS

Hammond Manufacturing
546-HYPB4VSS
HYPB4VSS

Tillverk:

Beskrivning:
Tryckknappskapslingar HYGIENIC N4X 30MM 4PB VERT

Tillgänglighet

Lager:
19 Kan skickas om 10 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
11 388,64 kr 11 388,64 kr
11 204,20 kr 56 021,00 kr

Produktattribut Attributvärde Välj attribut
Hammond
Produktkategori: Tryckknappskapslingar
RoHS-direktivet:  
Stainless Steel
124 mm
303 mm
Wall Mount
IP69, IP69K
3R, 4, 4x, 12
UL 508A
HYPB
Märke: Hammond Manufacturing
Djup: 102 mm
Produkt: Enclosure
Produkttyp: Electrical Enclosures
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Typ: 4-Hole
Enhetens vikt: 5,443 kg
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
7326908688
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kanada
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Hygienic Type 4X Stainless Steel Enclosures

Hammond Manufacturing Hygienic Type 4X Stainless Steel Enclosures are designed to enclose pushbuttons and indicators while protecting against harsh and hygienic environments. These pushbutton enclosures are sloped on four sides to prevent water from resting on top, regardless of enclosure orientation. The hygienic Type 4X enclosures feature Hex head design screws and door-edge mounted silicone gasket for easy cleaning in hose-down environments. These enclosures provide a wide range of sizes and practical accessories. The hygienic Type 4X enclosures comply with UL 508A Type 3R, 12, 4, and 4X, NEMA 3R, 12, 4, and 4X, and IEC 60529, IP69, and IP69K rating.