EN4SD302416SS

Hammond Manufacturing
546-EN4SD302416SS
EN4SD302416SS

Tillverk:

Beskrivning:
Väggmonterade panelkapslingar N4X Eclipse encl. - 30 x 24 x 16 - 304 SS
Denna produkt levereras direkt till dig från tillverkaren.

Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Hammond
Produktkategori: Väggmonterade panelkapslingar
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Single Door Enclosure
Steel
Natural
2.5 ft
2 ft
2.5 ft
3R, 4, 4X, 12, 13
UL508A
Eclipse
Märke: Hammond Manufacturing
Djup: 16 in
Panelhöjd: 716 mm
Panelbredd: 564 mm
Produkt: Enclosures
Produkttyp: Electrical Enclosures
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Ventilation: Not Available
Enhetens vikt: 27,216 kg
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
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kanada
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Eclipse 4X Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures protect electrical and/or electronic equipment from harsh industrial environments in wall-mount applications. These robust enclosures are constructed with formed 14- or 16-gauge stainless steel that has a smooth brushed finish and continuously welded seams that are smoothed out. A formed lip on the enclosure prevents the ingress of flowing liquids and contaminants, while hidden hinges provide a sleek design. The enclosure door can be easily removed for modifications and is interchangeable. Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures include a hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes. A wide range of inner panels and accessories is available to complete the lineup.