EN4SD20206SS

Hammond Manufacturing
546-EN4SD20206SS
EN4SD20206SS

Tillverk:

Beskrivning:
Väggmonterade panelkapslingar N4X Eclipse encl. - 20 x 20 x 6 - 304 SS

På grund av produktens storlek eller vikt, kan din leveranskostnad öka.

Tillgänglighet

Lager:
22 Kan skickas om 10 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9 777,55 kr 9 777,55 kr
9 658,30 kr 48 291,50 kr

Produktattribut Attributvärde Välj attribut
Hammond
Produktkategori: Väggmonterade panelkapslingar
Leveransrestriktioner:
 På grund av produktens storlek eller vikt, kan din leveranskostnad öka.
RoHS-direktivet:  
Single Door Enclosure
Steel
Natural
1.667 ft
1.667 ft
3R, 4, 4X, 12, 13
UL508A
Eclipse
Märke: Hammond Manufacturing
Djup: 6 in
Panelhöjd: 462 mm
Panelbredd: 462 mm
Produkt: Enclosures
Produkttyp: Electrical Enclosures
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Ventilation: Not Available
Enhetens vikt: 11,793 kg
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
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kanada
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Eclipse 4X Stainless Steel Wall-Mount Enclosures

Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures protect electrical and/or electronic equipment from harsh industrial environments in wall-mount applications. These robust enclosures are constructed with formed 14- or 16-gauge stainless steel that has a smooth brushed finish and continuously welded seams that are smoothed out. A formed lip on the enclosure prevents the ingress of flowing liquids and contaminants, while hidden hinges provide a sleek design. The enclosure door can be easily removed for modifications and is interchangeable. Hammond Manufacturing Eclipse Type 4X Stainless Steel Wall-Mount Enclosures include a hardware kit with panel-mounting nuts and sealing washers for wall-mounting holes. A wide range of inner panels and accessories is available to complete the lineup.