718

Hammond Manufacturing
546-718
718

Tillverk:

Beskrivning:
Effekttransformatorer – industri Transformer, high voltage, 235VA, 115 VAC to 1,250V C.T. @ 200ma.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
3 Kan skickas om 10 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 587,88 kr 1 587,88 kr
1 527,88 kr 15 278,80 kr
1 521,21 kr 38 030,25 kr
1 494,28 kr 74 714,00 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Hammond
Produktkategori: Effekttransformatorer – industri
RoHS-direktivet:  
235 VA
115 VAC
1.25 kVAC CT
Chassis
200 mA
Single Primary Winding
Single Secondary Winding
111.25 mm
95.25 mm
114.3 mm
700
Märke: Hammond Manufacturing
Maximal drifttemperatur: + 105 C
Minsta drifttemperatur: 0 C
Manövreringsfrekvens: 50 Hz/60 Hz
Produkttyp: Industrial Control Transformers
Fabriksförpackningskvantitet: 1
Underkategori: Transformers
Termineringsstil: Wire Leads
Typ: High Voltage Plate
Enhetens vikt: 3,629 kg
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
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8504314065
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kanada
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High Voltage Power Transformers - General Amp Use

Hammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.