1590WN1FLBK

Hammond Manufacturing
546-1590WN1FLBK
1590WN1FLBK

Tillverk:

Beskrivning:
Industriella miniatyrkapslingar Diecast w/Flange 4.77x1.39x2.6" Black

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 177

Lager:
177 Kan skickas omedelbart
Fabrikens ledtid:
4 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
244,60 kr 244,60 kr
215,82 kr 1.079,10 kr
201,76 kr 2.017,60 kr
184,54 kr 4.613,50 kr
176,36 kr 8.818,00 kr
173,09 kr 17.309,00 kr
162,52 kr 32.504,00 kr

Produktattribut Attributvärde Välj attribut
Hammond
Produktkategori: Industriella miniatyrkapslingar
RoHS-direktivet:  
Flanged Instrument
Diecast Aluminum
Black
4.77 in
2.58 in
1.57 in
IP65
1590
Märke: Hammond Manufacturing
Täckfärg: Black
Egenskaper: Water-Tight
Höljfärg: Black
Förpackning: Bulk
Produkt: Enclosures
Produkttyp: Enclosures, Boxes, & Cases
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Enhetens vikt: 186 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

                        
Hammond 1590W, 1590W-F and 1590W-FL previously had a factory
installed gasket. Units made after 08/10 will have a separate,
self-adhesive silicon gasket included. Mouser may have fixed
inventory during a transition period.

Please contact a Mouser Technical Sales Representative for further assistance.


5-0711-15

TARIC:
8538100090
CNHTS:
7616991090
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
BRHTS:
76169900
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.