1551USB2CLR

Hammond Manufacturing
546-1551USB2CLR
1551USB2CLR

Tillverk:

Beskrivning:
Kapslingar, boxar och höljen MINI USB-CLEAR 1.97 x 0.98 x .061"

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2 234

Lager:
2 234 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
33,50 kr 33,50 kr
29,36 kr 146,80 kr
27,67 kr 276,70 kr
26,18 kr 654,50 kr
25,33 kr 1 266,50 kr
23,32 kr 2 332,00 kr
21,62 kr 5 405,00 kr
20,78 kr 10 390,00 kr
20,14 kr 20 140,00 kr

Produktattribut Attributvärde Välj attribut
Hammond
Produktkategori: Kapslingar, boxar och höljen
RoHS-direktivet:  
Connector Enclosures
USB Enclosure
Acrylonitrile Butadiene Styrene (ABS)
Clear (Translucent)
Clear (Translucent)
1.97 in
0.98 in
0.61 in
IP51
UL 94 HB
1551USB
Märke: Hammond Manufacturing
Egenskaper: Includes 2 screws
Höljfärg: Clear (Translucent)
Produkttyp: Enclosures, Boxes, & Cases
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Enhetens vikt: 9,072 g
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
3926909790
CNHTS:
3923100000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

1551 ABS Plastic Miniature Handheld Enclosures

Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are ideally suited for small PCBs or for use as potting boxes. Hammond Manufacturing 1551 ABS Plastic Miniature Handheld Enclosures are molded in black, gray, or translucent blue general-purpose ABS plastic. These handheld enclosures feature two PC board standoffs molded into the interior and lap joint construction that protects against dust and splashing water. The enclosures from Hammond Manufacturing are designed to provide IP54 ingress protection. The series includes a version with flanged lids and sizes available with a key ring kit.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.