1414PHG6LP

Hammond Manufacturing
546-1414PHG6LP
1414PHG6LP

Tillverk:

Beskrivning:
Kopplingsdosor NEMA 12 Mild Steel Continuous Hinge Door w/ Clamps - No Panel 8 x 6 x 6"
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
3 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
860,72 kr 860,72 kr
828,60 kr 4 143,00 kr
819,59 kr 8 195,90 kr
794,79 kr 19 869,75 kr
792,46 kr 39 623,00 kr
786,63 kr 78 663,00 kr
200 Beräkning

Produktattribut Attributvärde Välj attribut
Hammond
Produktkategori: Kopplingsdosor
RoHS-direktivet:  
Hinged Door
Steel
Gray
8 in
6 in
8 in
12, 13
1414 PH
Märke: Hammond Manufacturing
Djup: 6 in
Höljfärg: Gray
Produkt: Junction Boxes
Produkttyp: Electrical Enclosures
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Enhetens vikt: 3,175 kg
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
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kanada
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

1414 Industrial Automation Control Panels

Hammond Manufacturing 1414 Industrial Automation Control Panels provide protection where equipment may be hosed down or wet and where corrosion is a problem. These control panels feature smooth and continuously welded seams without knockouts, cutouts, or holes. A bonding stud is provided on the door and a grounding stud is provided in the enclosure. The 1414 industrial automation control panels have a removable inner panel that is finished in white powder coating. These control panels comply with NEMA Type 4, 4X, 12, and 13 and IEC60529. The 1414 industrial automation control panels comply with UL508A standards. These control panels are ideal for use as instrument enclosures, electric, hydraulic or pneumatic control housings, and electrical junction boxes or terminal wiring enclosures.