Minibend R-3

HUBER+SUHNER
455-MINIBENDR3
Minibend R-3

Tillverk:

Beskrivning:
RF-sladdmonteringar MINIBEND R-3, SMA (male), SMA (male), ruggedized, 50 Ohm, 24 GHz, 3 in, 76.2 mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 30

Lager:
30 Kan skickas omedelbart
Fabrikens ledtid:
16 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
650,52 kr 650,52 kr
568,16 kr 5 681,60 kr

Produktattribut Attributvärde Välj attribut
HUBER+SUHNER
Produktkategori: RF-sladdmonteringar
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
76.2 mm (3 in)
50 Ohms
24 GHz
0.86 Semi-Rigid
Märke: HUBER+SUHNER
Kontaktdon med A-polaritet: Normal
Kontaktdon med B-polaritet: Normal
Minimal frekvens: 0 Hz
Polaritet: Normal
Produkttyp: RF Cable Assemblies
Serie: Minibend
Fabriksförpackningskvantitet: 5
Underkategori: Cable Assemblies
Handelsnamn: Astrolab
Del # Alias: 80337569
Enhetens vikt: 22,680 g
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
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Costa Rica
Monteringsland:
Costa Rica
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.