MINIBENDLPR-4HT

HUBER+SUHNER
455-MINIBENDLPR-4HT
MINIBENDLPR-4HT

Tillverk:

Beskrivning:
RF-sladdmonteringar
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
1 102,08 kr 1 102,08 kr
1 011,56 kr 10 115,60 kr
972,55 kr 24 313,75 kr
940,11 kr 47 005,50 kr
834,64 kr 83 464,00 kr

Produktattribut Attributvärde Välj attribut
HUBER+SUHNER
Produktkategori: RF-sladdmonteringar
101.6 mm (4 in)
26.5 GHz
Märke: HUBER+SUHNER
Produkttyp: RF Cable Assemblies
Serie: Minibend
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: Astrolab
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
8544200090
USHTS:
8544422000
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
MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.