MINIBEND R-16HT

HUBER+SUHNER
455-MINIBENDR-16HT
MINIBEND R-16HT

Tillverk:

Beskrivning:
RF-sladdmonteringar MINIBEND R-16HT, SMA (male), SMA (male), ruggedized, lead-free solder, 50 Ohm, 24 GHz, 16 in, 406.4 mm
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
831,99 kr 831,99 kr
831,89 kr 8 318,90 kr
800,09 kr 80 009,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
HUBER+SUHNER
Produktkategori: RF-sladdmonteringar
381 mm (15 in)
24 GHz
Märke: HUBER+SUHNER
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CR
Produkttyp: RF Cable Assemblies
Serie: Minibend
Fabriksförpackningskvantitet: 5
Underkategori: Cable Assemblies
Handelsnamn: Astrolab
Del # Alias: 80376877
Enhetens vikt: 150 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99

MINIBEND™ Coaxial Cable Assemblies

HUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.

MICROBEND™, MINIBEND™ & NANOBEND™ Cable Assemblies

HUBER+SUHNER MICROBEND™, MINIBEND™, and NANOBEND™ Cable Assemblies provide high performance, a low profile, and flexibility, making them ideal for a range of applications. These cable assemblies feature 50Ω impedance and configurations applicable up to 110GHz frequency, depending on the series. HUBER+SUHNER MICROBEND, MINIBEND, and NANOBEND Cable Assemblies offer stock delivery on standard lengths.