97000000142

HARTING
617-97000000142
97000000142

Tillverk:

Beskrivning:
USB/IEEE-1394-kablar Han Domino USB-C male for patch cable - large tab

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 44

Lager:
44
Kan skickas omedelbart
På beställningen:
20
Förväntad 2026-06-02
Fabrikens ledtid:
12
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
133,88 kr 133,88 kr
118,19 kr 1 181,90 kr
115,43 kr 2 885,75 kr
98,47 kr 4 923,50 kr
93,81 kr 9 381,00 kr
87,87 kr 21 967,50 kr
83,63 kr 41 815,00 kr
79,71 kr 79 710,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: USB/IEEE-1394-kablar
Modular Connector
Adapter
USB
3 Pin
Male
Märke: HARTING
Produkttyp: USB Cables / IEEE 1394 Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Rumänien
Monteringsland:
Ej tillgänglig
Distributionsland:
Rumänien
Landet kan komma att ändras vid leveranstillfället.

Han-Modular® Domino-moduler

HARTING Han-Modular® Domino Modules save up to 50% of installation space by integrating transmission types into one module. These domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. The Han-modular modules increase modularity by using smaller components that can be arranged next to each other in hinged frames. Individual modules can be reused to improve sustainability. These modules feature a mating face that is divided into two, resulting in an almost square surface on which even larger contacts can be accommodated. The cubes support the configuration of customized connectors that are precisely tailored to the requirements of a design. The Han-modular domino modules can combine power, signal, data, compressed air, and male/female contacts into one module. These domino modules are RoHS compliant and offer up to 16 pins per domino and up to Cat.6A per domino. Typical applications include packaging equipment, conveyor systems, injection molding, metal forming, and control cabinets.

Han-Modular® Domino USB-C® Modules

HARTING Han-Modular® Domino USB-C® Modules provide a USB Type-C interface for heavy-duty connectors. HARTING Han-Modular Domino USB-C Modules integrate seamlessly with existing connections of the widely used USB-C format, such as connections in machine and system monitoring. The module's vibration-proof USB-C interface is designed specifically for industrial applications.