33483447804010

HARTING
617-33483447804010
33483447804010

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar MPP ix Type A - RJ45 IP20 Cat6A PUR 1,0m

På lager: 9

Lager:
9 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
454,64 kr 454,64 kr
386,51 kr 3.865,10 kr
362,32 kr 9.058,00 kr
345,09 kr 17.254,50 kr
328,53 kr 32.853,00 kr
321,66 kr 80.415,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6a
Plug
8 Position
RJ45
8 Position
Male / Male
1 m (3.281 ft)
Yellow
26 AWG
IP20
Märke: HARTING
Mantelns material: Polyurethane (PUR)
Produkttyp: Ethernet Cables / Networking Cables
Skärmning: Shielded
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

Mini PushPull ix Industrial® Overmolded Cables

HARTING Mini PushPull ix Industrial® Overmolded Cable Assemblies combine an IEC 61076-3-124-standardized ix Industrial mating interface with IP65/IP67 PushPull housing. This robust and proven combination provides an ideal solution for Ethernet and signal applications in demanding environments subject to high shock, vibration, dust, or water. These cable assemblies offer quick and easy mating to significantly lower connection time, while the locking ring prevents unintentional and unauthorized disconnections of the connector and receptacle. HARTING Mini PushPull ix Industrial Overmolded Cable Assemblies are up to 75% smaller than traditional RJ45 jack. This design saves PCB space, enabling more connection points while helping to reduce the overall footprint. The series is fully shielded and available in Ethernet or signal types with a 0.5m to 5m cable length. Applications include transportation, energy, automation, robotics, wireless access points, and more.