33480147822020

HARTING
617-33480147822020
33480147822020

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar IX IND RJ45 CAT.6A 2.0M

Tillgänglighet

Lager:
5 Kan skickas om 5 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
285,35 kr 285,35 kr
256,31 kr 2 563,10 kr
254,82 kr 12 741,00 kr
250,48 kr 25 048,00 kr
247,09 kr 61 772,50 kr
246,77 kr 123 385,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6a
Märke: HARTING
Produkttyp: Ethernet Cables / Networking Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.