33480101827005

HARTING
617-33480101827005
33480101827005

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar ix Industrial A Cat.6A FRNC green 0,5m

Tillgänglighet

Lager:
5 Kan skickas om 5 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
390,40 kr 390,40 kr
339,73 kr 3 397,30 kr
336,34 kr 8 408,50 kr
333,05 kr 16 652,50 kr
329,55 kr 32 955,00 kr
322,56 kr 80 640,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6a
Plug
10 Position
Plug
10 Position
Male / Male
500 mm (19.685 in)
Green
26 AWG
A Coded
IP20
Märke: HARTING
Mantelns material: FRNC
Produkttyp: Ethernet Cables / Networking Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
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
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Lettland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ix Industrial Ethernet Interface System

HARTING ix Industrial® Cables establish a benchmark for Ethernet interface modularization and digitization. These cables offer a potential replacement for conventional RJ45 connections, taking up 70% less space than RJ45 with more robustness. The cables feature 5000 mating cycles and Cat6A performance for 1/10Gb/s Ethernet. The active locking of the socket and connector uses two stable metal snap-in hooks, providing clear haptic feedback to confirm a secure connection. A robust crimp connection ensures a durable interface that meets the high shock and vibration resistance established in EN 50155 railway specifications. HARTING ix Industrial Interface System is available in Type A (Cat6A Ethernet) and Type B (signal and bus communication) codings and is standardized according to IEC 61076-3-124.