24034060010

HARTING
617-24034060010
24034060010

Tillverk:

Beskrivning:
Ohanterade Ethernet-omkopplare Ha-VIS eCon 3060GB-A 3060GB-A
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
15 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 661,88 kr 5 661,88 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Ohanterade Ethernet-omkopplare
RoHS-direktivet:  
6 x RJ45
1 Gb/s
Ethernet
9 V
60 V
0 C
+ 55 C
3.2 A
142 mm x 107.5 mm x 25 mm
Märke: HARTING
Förpackning: Bulk
Produkttyp: Unmanaged Ethernet Switches
Serie: Ha-VIS econ
Fabriksförpackningskvantitet: 1
Underkategori: Ethernet & Communication Modules
Handelsnamn: Ha-VIS
Enhetens vikt: 464 g
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
8517620090
USHTS:
8517620090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Ha-VIS eCon Ethernet Switches

HARTING Ha-VIS eCon 2000, 3000, and 4000 Ethernet Switches are unmanaged Plug-and-Play Ethernet switches available in slim (eCon 3000 series), flat (eCon 2000 series), and robust (eCon 4000) metal housings. Ha-VIS eCon 2000 and 3000 switches are available with variants including PoE or PoE+ functionality that increase performance in modules and reduce the overall number of components used in control cabinets and in the field. Ha-VIS eCon Ethernet Switches are designed with up to 16 Fast Ethernet, with up to 8 Full Gigabit ports, and allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. With an extremely flat design, Ha-VIS eCon 2000 Ethernet Switches are ideal for installations where space is restricted towards the cable connection at the front.