21033814823

HARTING
617-21033814823
21033814823

Tillverk:

Beskrivning:
Ljudtransformatorer/Signaltransformatorer M12 TRANS 10GBASE-T X ANG W/O POE+
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
30 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 30   Flera: 30
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
460,25 kr 13 807,50 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Ljudtransformatorer/Signaltransformatorer
RoHS-direktivet:  
REACH - SVHC:
PoE Transformers
SMD/SMT
10 MHz to 100 MHz
1.5 kV
- 40 C
+ 85 C
Quad
Märke: HARTING
Märkström: 800 mA
Produkttyp: Audio & Signal Transformers
Skärmning: Shielded
Fabriksförpackningskvantitet: 30
Underkategori: Transformers
Enhetens vikt: 19,250 g
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
8504312990
CNHTS:
8504321000
USHTS:
8504312000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

M12 Receptacles with Integrated Magnetics

HARTING M12 Receptacles with Integrated Magnetics combine the functions of an IP65/IP67 connector and a transformer with no increase in size. These M12 connectors are designed for systems where Ethernet-capable components are connected to networks. They protect chips in devices through galvanic separation and ensure the decoupling of the ground potential between the cabling and the terminal. HARTING M12 magnetics receptacles save up to 30% board space by doing away with additional components such as capacitors and resistors. The devices provide power transfer via PoE+ and better signal integrity because the connector and transformer work together.