19432160310

HARTING
617-19432160310
19432160310

Tillverk:

Beskrivning:
Slitstarka strömkontakter Han-Eco 16B Rear Fit Double Lever
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
633,46 kr 633,46 kr
633,35 kr 15 833,75 kr
621,27 kr 31 063,50 kr
609,29 kr 60 929,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
Housings
Double Locking
16B
Bottom
Polyamide (PA)
IP66
Märke: HARTING
Brännbarhetsklass: UL 94 V-0
Höljfärg: Black
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Cable
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
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
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Han-Eco® B Series Connectors

HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.