19431240737

HARTING
617-19431240737
19431240737

Tillverk:

Beskrivning:
List- och kabelhölje Han-Eco 24B Cable to Cable Hood, Double Lever, 1xM32 w/ gland (holds cable 13-21mm)
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
597,20 kr 597,20 kr
538,59 kr 5 385,90 kr
529,36 kr 13 234,00 kr
521,10 kr 26 055,00 kr
508,16 kr 50 816,00 kr
507,63 kr 126 907,50 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: List- och kabelhölje
RoHS-direktivet:  
Accessories
Tillbehörstyp: Hood
Märke: HARTING
Höljets material: Polyamide (PA)
IP-klassificering: IP66
Produkttyp: Headers & Wire Housings
Fabriksförpackningskvantitet: 1
Underkategori: Headers & Wire Housings
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
8536904000
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Han-Eco® B Series Connectors

HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.