17051331602

HARTING
617-17-05-133-1602
17051331602

Tillverk:

Beskrivning:
Tunga metriska kontakter har-bus HM male
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
196,95 kr 196,95 kr
164,19 kr 1 641,90 kr
153,70 kr 3 996,20 kr
151,16 kr 7 860,32 kr
143,95 kr 14 970,80 kr
134,94 kr 35 084,40 kr
128,68 kr 65 240,76 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Tunga metriska kontakter
RoHS-direktivet:  
Headers
133 Position
Press In
har-bus HM
B19
Märke: HARTING
Kontaktmaterial: Copper Alloy
Märkström: 1 A
Brännbarhetsklass: UL 94 V-0
Höljfärg: Gray
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Delning: 2 mm
Produkttyp: Hard Metric Connectors
Fabriksförpackningskvantitet: 13
Underkategori: Backplane Connectors
Märkspänning: 750 V
Del # Alias: 017-05-133-1602 017 05 133 1602
Enhetens vikt: 13,280 g
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

har-bus 64® VME64x Connectors

HARTING har-bus® 64 VME 64x Connectors meet the demand for faster processing speeds and data transmission rates. Designed as an extension of the DIN 41612 standard 3-row 96-way C-type connectors, these VME-based connectors provide two additional rows and 160 contacts. HARTING har-bus® 64 VME 64x Connectors offer an improved signal/ground ratio for reliable signal data transfer at rates up to 320MByte/s, user-defined pins for test and maintenance bus lines, and voltage supplies for 3.3V and 48V system components.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.