15290682502000

HARTING
617-15290682502000
15290682502000

Tillverk:

Beskrivning:
Band-/IDC-kablar har-flex female IDC connector, with strain relief, 68pin, PL1

På lager: 61

Lager:
61 Kan skickas omedelbart
Fabrikens ledtid:
14 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
77,17 kr 77,17 kr
76,85 kr 768,50 kr
76,11 kr 1 902,75 kr
70,70 kr 3 535,00 kr
54,27 kr 4 070,25 kr
54,17 kr 16 251,00 kr
53,74 kr 56 427,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Band-/IDC-kablar
RoHS-direktivet:  
Flat Flex Cable
Märke: HARTING
Produkttyp: Ribbon Cables / IDC Cables
Fabriksförpackningskvantitet: 75
Underkategori: Cable Assemblies
Handelsnamn: har-flex
Del # Alias: 015290-68-250-2000 015290 68 250 2000
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
8536693000
CNHTS:
8544422900
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

har-flex Cable Assemblies

HARTING har-flex Connectors have been expanded to include Cable Assemblies with 6, 12, 26, 32, and 50 positions and cable lengths of 0.1, 0.2, and 0.5 meters. Based on a 1.27mm grid and offered in four different stack heights, the HARTING har-flex Connectors with SMT technology enable designers to bridge PCB distances between 8mm and 13.8mm in mezzanine applications. Featuring high density contact spacing and pin count configurations ranging from 6 to 100 pins in even numbered positions, the har-flex Connectors maximize PCB real estate and achieve overall space savings and cost efficiencies. The robust design includes solder hold downs to ensure a reliable connection to the PCB and help absorb stress on the solders contacts resulting from insertion and removal forces. The HARTING har-flex Connectors provide 100 percent coplanarity testing and standard fitting with pick and place pads that guarantee a simple, fully automatic and assembly of the PCBs.