09800000100

HARTING
617-09800000100
09800000100

Tillverk:

Beskrivning:
Anslutningsbara överspänningsskydd Han-Modular SP PL DM2
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
762,35 kr 762,35 kr
654,76 kr 16 369,00 kr
634,30 kr 63 430,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Anslutningsbara överspänningsskydd
RoHS-direktivet:  
REACH - SVHC:
Panel Mount
Push-In
24 VDC
500 mA
- 40 C
+ 85 C
Märke: HARTING
Brännbarhetsklass: UL 94 V-0
Höjd: 14.65 mm
Längd: 34.2 mm
Produkttyp: Connectorized Surge Protectors
Fabriksförpackningskvantitet: 1
Underkategori: Power Connectors
Bredd: 34.2 mm
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
8541100000
USHTS:
8536308000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Han-Smart® Connectors

HARTING Han-Smart® Connectors provide intelligence in the connector, allowing smart-industry applications to meet the demands for dynamics and versatility. These Han-Smart connectors make manufacturing more cost-effective by strengthening communication and networking, minimizing facility downtimes. The connectors offer extra functionality that allows them to receive, process, and forward data to other systems. These HARTING Han-Smart connectors are ideal for a wide variety of applications, including machinery identification, energy measurement, and surge protection.