09693020172

HARTING
617-09693020172
09693020172

Tillverk:

Beskrivning:
D-sub-mixade kontakt-anslutare DSUB FEM 17W2 CRIMP INSULATOR

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 659

Lager:
659 Kan skickas omedelbart
Fabrikens ledtid:
18 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
58,41 kr 58,41 kr
49,71 kr 497,10 kr
46,53 kr 1 163,25 kr
44,10 kr 11 025,00 kr
41,45 kr 20 725,00 kr
35,83 kr 35 830,00 kr
33,50 kr 83 750,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: D-sub-mixade kontakt-anslutare
RoHS-direktivet:  
17W2
17 Position
Straight
Crimp
Tray
Märke: HARTING
Filtrerad: Unfiltered
Kön: Female
Antal rader: 2 Row
Produkttyp: Mixed Contact D-Sub Connectors
Skalplätering: Tin
Fabriksförpackningskvantitet: 50
Underkategori: D-Sub Connectors
Enhetens vikt: 10,650 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.