09643247245

HARTING
617-09643247245
09643247245

Tillverk:

Beskrivning:
D-sub-standard kontaktdon 25 WAY RA ML 3,9K

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
293,41 kr 293,41 kr
265,00 kr 2 650,00 kr
225,14 kr 5 628,50 kr
222,71 kr 22 271,00 kr
210,52 kr 52 630,00 kr
204,37 kr 102 185,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
25 Position
Pin (Male)
Right Angle
2 Row
Male
Plug
3 (B)
Unfiltered
Märke: HARTING
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 25
Underkategori: D-Sub Connectors
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tjeckien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.