09643127210

HARTING
617-09-64-312-7210
09643127210

Tillverk:

Beskrivning:
D-sub-standard kontaktdon 25P FEMALE STRAIGHT 47 pf THRU HOLE
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
628,05 kr 628,05 kr
627,73 kr 6 277,30 kr
627,63 kr 15 690,75 kr
625,51 kr 31 275,50 kr
610,45 kr 61 045,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
25 Position
Socket (Female)
Solder Pin
Through Hole
Straight
2 Row
Female
Gold
Receptacle
3 (B)
Thermoplastic (TP)
Steel
Filtered
Tray
Märke: HARTING
Kontaktmaterial: Copper Alloy
Märkström: 7.5 A
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 55 C
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 25
Underkategori: D-Sub Connectors
Märkspänning: 100 V
Del # Alias: 09-64-312-7210 09 64 312 7210 9643127210
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.