09642127215

HARTING
617-09642127215
09642127215

Tillverk:

Beskrivning:
D-sub-standard kontaktdon 15 WAY STRAIGHT FEM 47 SBCLIP4
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
21 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 50   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
329,77 kr 16 488,50 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: D-sub-standard kontaktdon
RoHS-direktivet:  
REACH - SVHC:
15 Position
Socket (Female)
Solder Pin
Through Hole
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Thermoplastic (TP)
Steel
Filtered
Märke: HARTING
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CZ
Produkttyp: D-Sub Connectors - Standard Density
Fabriksförpackningskvantitet: 25
Underkategori: D-Sub Connectors
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.