09641007230

HARTING
617-09-64-100-7230
09641007230

Tillverk:

Beskrivning:
D-sub-adaptrar och könbytare M/F DSUB FILTER 9PIN 1000PF
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
18 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 100   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
600,70 kr 60 070,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: D-sub-adaptrar och könbytare
RoHS-direktivet:  
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Filtered
Märke: HARTING
Kapacitans: 1000 pF
Märkström: 6.5 A
Filtertyp: C Filter
Förpackning: Tray
Produkttyp: D-Sub Adapters & Gender Changers
Fabriksförpackningskvantitet: 1
Underkategori: D-Sub Connectors
Märkspänning: 100 V
Del # Alias: 09-64-100-7230 09 64 100 7230 9641007230
Enhetens vikt: 30 g
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
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

Filtered D-Sub Connectors

HARTING Filtered D-Sub Connectors provide high performance and optimal filtering. The filtering element incorporates a multilayer printed circuit board and surface mount components, all within the standard D-sub shell. HARTING's Filtered D-sub product range consists of both male and female connectors in various terminations such as solder buckets, straight, and right-angled solder pins with 9, 15, 25, and 37 contact versions. The Filtered D-sub connectors are suitable for military, aerospace, industrial, medical, telecom, and computer applications.