09580011440

HARTING
617-09580011440
09580011440

Tillverk:

Beskrivning:
Standard cirkulär kontakt UIC 558 13pin Hood PG21

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
325,95 kr 325,95 kr
290,02 kr 2 900,20 kr
274,54 kr 6 863,50 kr
261,40 kr 13 070,00 kr
249,10 kr 24 910,00 kr
233,41 kr 58 352,50 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Standard cirkulär kontakt
RoHS-direktivet:  
Housings
13 Position
UIC 558
Märke: HARTING
Färg: Black
Brännbarhetsklass: UL 94 V-0
Höljets material: Polyamide (PA)
Produkttyp: Standard Circular Connector
Fabriksförpackningskvantitet: 1
Underkategori: Circular Connectors
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
8536693000
USHTS:
8536694040
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UIC 558 Interfaces

HARTING UIC 558 Interfaces have two interfaces, with inserts offering space for 13 or 18 pins, and an additional solution with 22 pins and a PE for inter-car jumpers. The series offers interfaces for connecting remote control and data transmission lines to locomotive-hauled passenger trains. The lifelines of rail vehicles transmit data and signals for the remote control of lighting, the operation of door-opening systems, and the transmission of acoustic information and digital data packets. An important requirement of UIC 558 is that the interfaces must release automatically above a particular tensile force. This safety function causes the interface halves to separate non-destructively if two electrically connected vehicles move apart. HARTING UIC 558 Interfaces was developed to adopt Train Communication Network (TCN as in IEC61375) with an 18-conductor cable and connector. 13-wire plugs can be connected to an 18-pin socket, and the signals from the 13-wire cable can be carried through and the remaining five wires used for the Train Communication Network (TCN)-bus and side-sensitive door control.