09563625812

HARTING
617-09-56-362-5812
09563625812

Tillverk:

Beskrivning:
D-sub högdensitets kontaktdon 44P MALE R/A PCB 4-40 UNC S4 PLATING

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 87

Lager:
87 Kan skickas omedelbart
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
151,26 kr 151,26 kr
128,37 kr 1 283,70 kr
120,52 kr 2 410,40 kr
114,80 kr 5 740,00 kr
104,62 kr 10 462,00 kr
101,02 kr 20 204,00 kr
97,41 kr 48 705,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: D-sub högdensitets kontaktdon
RoHS-direktivet:  
REACH - SVHC:
44 Position
3 Row
Male
Through Hole
Right Angle
Gold
2 A
956
Tray
Märke: HARTING
Filtrerad: Unfiltered
Produkttyp: High Density D-Sub Connectors
Skalmaterial: Steel
Skalplätering: Tin
Fabriksförpackningskvantitet: 100
Underkategori: D-Sub Connectors
Del # Alias: 09-56-362-5812 09 56 362 5812 9563625812
Enhetens vikt: 14,400 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

D-Subminiature Connectors

HARTING D-Subminiature connectors are the standard interfaces for data, signal, and service/programmer interfaces in all industries. The extensive product range supports all D-Subminiature interfaces common in the industry, such as PROFIBUS, CanOpen, and DeviceNet. Connectors are available in optional plastic and metal housings with IP20, IP65, and IP67 protection.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.

High-Density D-Sub Connectors

HARTING High-Density D-Sub Connectors with 15 to 78 straight and right-angled contacts exceed the contact capacity of the standard D-Sub connectors by 70%. The primary benefit of HARTING's D-Sub High-Density connectors is to provide a higher density of contacts within the standard D-Sub shell pattern. A higher number of contacts allows design engineers to enhance their equipment by including more data paths with the same panel cut out. 15, 26, 44, 62, and 78 pin, respectively, are designed in a 9, 15, 25, 37, and 50 pin standard D-Sub size shell.