09488585585200

HARTING
617-09488585585200
09488585585200

Tillverk:

Beskrivning:
Ethernet-/nätverkskablar VB RJ45-VBRJ45 Grey 20m

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
750,59 kr 750,59 kr
635,89 kr 6 358,90 kr
615,54 kr 61 554,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Ethernet-/nätverkskablar
RoHS-direktivet:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
20 m (65.617 ft)
Gray
IP20
Märke: HARTING
Mantelns material: Low Smoke Zero Halogen (LSZH)
Produkttyp: Ethernet Cables / Networking Cables
Serie: RJ45
Fabriksförpackningskvantitet: 1
Underkategori: Cable Assemblies
Handelsnamn: VarioBoot
USOC-koder: RJ45
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
8544421000
USHTS:
8544422000
Ursprungsklassificeringar
Ursprungsland:
Lettland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

VarioBoot RJ45 Cat6A Cable Assemblies

HARTING VarioBoot RJ45 Cat6A Cable Assemblies feature an RJ45 connector with adjustable orientation and angle to provide an ideal fit inside electrical enclosures and control cabinets. The direction of these RJ45 connectors can be adjusted up to 20 times, and the bend direction can be moved from left / right to up / down. These overmolded patch cords offer Cat6A, 10Gbit/s transmission performance, compatible with data rates used in industrial Ethernet applications. HARTING VarioBoot Cable Assemblies are designed with a yellow polyurethane (PUR) halogen-free, oil-resistant cable jacket and 1-to-1 wiring with 4 x 2 twisted pair wires. Ideal applications include wind, automation, robotics, and machinery.