09232486825

HARTING
617-09-23-248-6825
09232486825

Tillverk:

Beskrivning:
DIN 41612-kontakter 48P 2A FEMALE STRT

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 729

Lager:
1 729
Kan skickas omedelbart
På beställningen:
2 000
Förväntad 2026-06-02
Fabrikens ledtid:
6
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
43,78 kr 43,78 kr
37,21 kr 372,10 kr
34,87 kr 697,40 kr
33,18 kr 1 659,00 kr
31,59 kr 3 159,00 kr
29,15 kr 5 830,00 kr
27,98 kr 27 980,00 kr
27,67 kr 55 340,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: DIN 41612-kontakter
RoHS-direktivet:  
Receptacles
48 Position
3 Row
2.54 mm
Type 2C
Solder Pin
Straight
2 A
Nickel
Copper Alloy
DIN-Signal 2C
Tray
Märke: HARTING
Höljets material: Thermoplastic (TP)
Produkttyp: DIN 41612 Connectors
Laddade rader: a + b + c
Fabriksförpackningskvantitet: 100
Underkategori: Backplane Connectors
Svanslängd: 4.5 mm
Handelsnamn: DIN-Signal
Del # Alias: 09-23-248-6825 09 23 248 6825 9232486825
Enhetens vikt: 7,680 g
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
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Tyskland
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

DIN 41612 Connectors

HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.

DIN 41612 Type 2C Connectors

HARTING has expanded the DIN 41612 Connector line to include the new DIN 41612 Type 2C Connectors. The Type 2C answers the need for smaller packaging using the reliable DIN interface. The HARTING DIN 41612 Type 2C Connectors can be populated with up to 48 contacts (3 rows) and can be used in a variety of applications with latching or screw fitting and for cable-to-board or rear I/O configurations. The straight mounted, crimp pin Type 2C housings incorporate a specially designed hood that simplifies cable assembly processes and provides a secure and reliable strain relief with a cable tie that fixes the cable to the shell housing. Also available are Type 2C solder pin versions in a right angle plug and a straight angle receptacle.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.