09110006679

HARTING
617-09110006679
09110006679

Tillverk:

Beskrivning:
Terminaler 300A female contact with M8 screw, short version

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 151

Lager:
151 Kan skickas omedelbart
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
219,09 kr 219,09 kr
194,89 kr 1.948,90 kr
183,45 kr 4.586,25 kr
178,76 kr 8.938,00 kr
174,84 kr 17.484,00 kr
163,50 kr 40.875,00 kr
160,99 kr 80.495,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Terminaler
RoHS-direktivet:  
Contacts
Short
Screw
Female
Screw
Silver
Copper Alloy
Märke: HARTING
Kontaktkön: Female
Märkström: 300 A
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Produkttyp: Terminals
Fabriksförpackningskvantitet: 1
Underkategori: Terminals
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
8538908140
ECCN:
EAR99

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.