09110006130

HARTING
617-09110006130
09110006130

Tillverk:

Beskrivning:
Slitstarka strömkontakter TC70 M contact 6mm

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 563

Lager:
563
Kan skickas omedelbart
På beställningen:
350
Förväntad 2026-06-02
Fabrikens ledtid:
6
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
113,21 kr 113,21 kr
96,14 kr 961,40 kr
89,04 kr 1 780,80 kr
85,86 kr 4 293,00 kr
81,73 kr 8 173,00 kr
76,64 kr 15 328,00 kr
73,03 kr 36 515,00 kr
70,38 kr 70 380,00 kr

Produktattribut Attributvärde Välj attribut
HARTING
Produktkategori: Slitstarka strömkontakter
RoHS-direktivet:  
REACH - SVHC:
Han TC
Contacts
70 A
Crimp
Pin (Male)
Silver
Copper Alloy
10 AWG
Han
Märke: HARTING
Produkttyp: Heavy Duty Power Connectors
Fabriksförpackningskvantitet: 10
Underkategori: Power Connectors
Del # Alias: 9110006130
Enhetens vikt: 9,455 g
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
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Tyskland
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Han-Modular® Connector System

HARTING Han-Modular® Heavy-Duty Connector System is designed to provide users with a very high degree of connectivity and manufacturing flexibility. Han-Modular connectors can combine electrical, optical, and gaseous signal and power connections in one easy assembly. Basic modules snap into the mounting frame and can be exchanged separately anytime. Combinations of 1 to 12 modules are possible, depending on the size of the hood and housing chosen. Han-Modular consists of more than 40 module types and can connect to currents from 5A up to 200A, voltages from 50V to 5000V, pneumatic tubes from 1.6mm up to 10mm inner diameter, sensitive bus signals, and fiber-optic signals in both POF. and glass fiber cables. Han-Modular offers a range of basic modules developed to meet the vast majority of user application requirements. This product offering allows users to choose the hoods and housings, inserts, and accessories that best meet design requirements.

Han-Modular® Inserts & Contacts

HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.